Druck Hand Pressure Pump 3bar
- RS Stock No.:
- 5289696
- Mfr. Prt No.:
- PV210
- Brand:
- Druck

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5289696 |
| Product description | Druck Hand Pressure Pump 3bar |
| Manufacturer / Brand | Druck |
| Manufacturer part number | PV210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Druck Pneumatic Hand Pump - PV210
Offering a seamless and ergonomic design, Druck's pneumatic pressure hand pump system is a dual source of vacuum and pressure. The pump generates impressive pneumatic pressures in excess of 3000 mbar, making it the ideal solution for use in applications such as calibration checks on pressure transmitters, switches, indicators and controllers. Facilitating on the go jobs through effortless portability, the PV210 pressure hand pump is accompanied with a robust and hardwearing transit case. The carry case features built-in foam cut-outs, adding an extra layer of protection for the pump and accessories inside.
SUPPLIED_WITH : hoses and seal kit.
Features & Benefits
• Lightweight, yet rugged and durable offering exceptional control
• Thermally insulated, eliminating hand-held temperature effects
• Supplied with a built-in pressure relief valve, providing protection to the instrument
• Created a designed to meet requirements of low-pressure calibration
• Quick and easy finger-tight quick fit connectors
• Extremely low pressure can be achieved through using the fine control vernier alone
• The maximum output pressure can be set with the built-in pressure relief valve
• The hand pump has a fine control needle valve, designed for pressure release
• Precise fine control to 0.01 inH20
• Pneumatic pressures ranging from 0 to 45 psi (pounds per square inch) /0 to1250 inH20
• The pressure pump has a vacuum range of 0 to 27 inHg
• Hand operated, can be used in a handheld position
Did you know?
Druck's pressure hand pump conveniently has an alternative function, it can also be used as a portable pressure comparator – it can only be used in this form when used in conjunction with other pressure indicating devices.
What's included in the set?
• Hand pump
• 3 ft. long X 1/8in diameter nylon hoses with G1/4B QF female adaptor
Specifications
| Attribute | Value |
| Brand | Druck |
| Material | Nickel Plated Brass |
| Weight | 587 g |
| Minimum Pressure | 0 bar |
| Sensitivity | 0.1 mbar |
| Hose Length | 0.9 m |
| Maximum Pressure | 3 bar |
| Pump Type | Hand |
| Pressure Connection | 1/4 BSP |