Fluke 1587 Multimeter Kit

RS Stock No.:
9055936
Mfr. Prt No.:
1587K1T62MAXFC
Brand:
Fluke
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
RS stock number 9055936
Product description Fluke 1587 Multimeter Kit
Manufacturer / Brand Fluke
Manufacturer part number 1587K1T62MAXFC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Fluke 1587 FC Advanced Technology Digital Multimeter Kit

Designed for preventative maintenance, this advanced electrical troubleshooting kit brings together 3 Fluke devices. A great value bundle and addition to any electrician or technicians tool box.

Kit includes:

Fluke 1587 Digital Multimeter (905-5920)
Fluke i400 AC Current Clamp (520-2532)
Fluke 62 MAX+ Infrared Thermometer (760-0389)
TL224 ToolPak Kit Test Leads (450-2358)
AC280 SureGrip Test Leads (850-7694)
80BK Integrated Probe (480-2399)
AC285 Alligator Clips (451-1431)
TP165X Remote Probe (468-0616)
CD-ROM
Hard Case with Handle

Fluke 1587 FC 2-in-1 Insulation Digital Multimeter

Pl/DAR measurements with TrendIt™ graphs
Memory storage through Fluke Connect Measurements app
Temperature Compensation through Fluke Connect Measurements app
VFD low-pass filter for accurate motor drive measurements
Insulation test voltages 50 V, 100 V, 250 V, 500 V, 1000 V
Insulation test voltages 500 V, 1000 V
Insulation test: 0.01 MΩ to 2.0 GΩ
Insulation test: 0.1 MΩ to 600 MΩ
Auto-discharge of capacitive voltage
Insulation test smoothing reading
Frequency / Capacitance / Diode test / Temperature
Min/Max / AC/DC Voltage / DC Millivolts / AC/DC Milliamps
Resistance (0.1 Ω to 50 MΩ) / Continuity / Auto power off

Fluke i400 AC Current Clamp

Use with your Fluke 1587 FC to measure 1A AC to 400 A AC
1 mA/Amp output guarantees easy reading CAT III 1000 V / CAT IV 600 V overvoltage rating for added user protection
Specially designed to offer maximum utility in a very compact shape
Maximum conductor: Ø 32 mm

Fluke 62 MAX+ Infrared Thermometer

Temperature range -30°C to 650°C (-22°F to 1202°F)
Accuracy ±1.0°C or ±1.0% of reading, whichever is greater
-10°C to 0°C: ±2.0
-30°C to -10°C: ±3.0
Response time (95%) Fluke 62 MAX+ < 300 ms (95% of reading)
Spectral response 8 to 14 microns
Emissivity 0.10 to 1.00
Optical resolution 12:1 (calculated at 90% energy)
Display resolution 0.1°C (0.2°F)
Repeatability of readings ±0.5% of
Reading or < ±0.5°C (1°F), whichever is greater
Power AA battery


Specifications

Attribute Value
Brand Fluke
Application Electrical
Kit Contents Multimeter, Infrared Thermometer, AC Clamp Meter, Test Leads, CD, Case
Model Number 1587
Checking stock...
IDR
21,951,903.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,951,903.65
*price per unit indicative
"Fluke 1587 Multimeter Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products