Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK

RS Stock No.:
1240316
Mfr. Prt No.:
OBD1000-R100-2EP-IO-V31
Brand:
Pepperl + Fuchs

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1240316
Product description Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number OBD1000-R100-2EP-IO-V31
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
RS stock number 1240316
Product description Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK
Manufacturer / Brand Pepperl + Fuchs
Manufacturer part number OBD1000-R100-2EP-IO-V31

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Long life
Sharp light spot
IO-Link
Indicator LEDs
Precise object detection
Compact housing design


Specifications

Attribute Value
Brand Pepperl + Fuchs
Maximum Operating Temperature +60 °C
Detection Range 2 mm → 1 m
Standards Met CE, cULus, E 87056, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014
Series OBD1000
Electrical Connection M8 4 Pin Connector
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount
Terminal Type 4 Pin Connector
Sensor Style Block
Communication Protocol IO-LINK
Interface IO-Link
Response Time 500 μs
Maximum DC Voltage 30 V
Detection Type Diffuse
Maximum Current 100 mA
IP Rating IP67, IP69, IP69K
Housing Material PC
Light Source LED
Output Type NPN/PNP
Checking stock...
IDR
2,198,389.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,198,389.51
*price per unit indicative
"Pepperl + Fuchs Diffuse Photoelectric Sensor Block Sensor, 2 mm → 1 m Detection Range IO-LINK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products