WIKA G 1/2 Digital Pressure Gauge 10bar, 46885356Wireless
- RS Stock No.:
- 1356891
- Mfr. Prt No.:
- 46885356
- Brand:
- WIKA

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1356891 |
| Product description | WIKA G 1/2 Digital Pressure Gauge 10bar, 46885356Wireless |
| Manufacturer / Brand | WIKA |
| Manufacturer part number | 46885356 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wika CPG1500 Series Digital Pressure Gauge
Wika CPG1500 series precision digital pressure gauges take the concept of an analogue gauge, and raises it to a level only matched by digital calibrators. The accuracy of digital measurement technology and the simplicity of an analogue gauge are combined to create the CPG1500.
CPG1500 gauges feature WIKA-Wireless technology allowing readings to be transferred to the Wika software without the need to connect cables. The CPG1500 can also be conveniently configured for test and calibration tasks via smartphone with the Wika app.
The CPG1500 offers an accuracy of 0.1% of Span (optional 0.05% of Span) and is temperature-compensated in the range of -10 to +50 °C. Readings can be displayed in one of 21 standard units or also in customer-specific units, so that intricate conversions are avoided.
Note
Requires 3 x 1.5 V AA alkaline batteries
Digital Pressure Gauges
Gauges measure and display pressure. Give clear read-out by 4 1/2-digit display. Indicate pressure peaks by MIN/MAX display. Accuracy is to DIN/EN50081-1, DIN/EN50082-1.
Features and Benefits
Logger function with up to 50 measured values per second
Communication with WIKA-CAL software over WIKA-Wireless
MIN/MAX function
5 1/2 digit 7-segment display
Wide range of pressure units
Specifications
| Attribute | Value |
| Brand | WIKA |
| Case Material | Die Cast Aluminium |
| Model Number p | CPG1500 |
| Pressure Gauge Type | Digital |
| Minimum Operating Temperature | -10 °C |
| Best Accuracy | ±0.05 % |
| Connection Size | G 1/2 |
| Maximum Operating Temperature | +50 °C |
| Minimum Pressure Measurement | 0 bar |
| Maximum Pressure Measurement | 10 bar |
| Gauge Outside Diameter | 100 mm |
| Interface Type | Wireless |