Rhopoint A210-091 PP3 Ohmmeter, Maximum Resistance Measurement 200 Ω, Resistance Measurement Resolution 100μΩ,

RS Stock No.:
0611953
Mfr. Prt No.:
M210
Brand:
Rhopoint
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
RS stock number 0611953
Product description Rhopoint A210-091 PP3 Ohmmeter, Maximum Resistance Measurement 200 Ω, Resistance Measurement Resolution 100μΩ,
Manufacturer / Brand Rhopoint
Manufacturer part number M210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Maximum Resistance Measurement 200 Ω
Brand Rhopoint
Power Source Battery
Resistance Measurement Resolution 100 µΩ
Maximum Accuracy +0.1 %
Width 38 mm
Length 80 mm
Minimum Operating Temperature +5 °C
Height 150 mm
Minimum Accuracy ±0.1 %
Model Number p A210-091
Weight 510 g
Measurement Type 4 Wire
Handheld Yes
Battery Type PP3
Maximum Operating Temperature +35 °C
Checking stock...
IDR
26,675,519.91
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,675,519.91
*price per unit indicative
"Rhopoint A210-091 PP3 Ohmmeter, Maximum Resistance Measurement 200 Ω, Resistance Measurement Resolution 100μΩ," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda