BK Precision Bench Power Supply, 350W, 1 Output, 60V, 10A
- RS Stock No.:
- 8782081
- Mfr. Prt No.:
- BK1747
- Brand:
- BK Precision

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8782081 |
| Product description | BK Precision Bench Power Supply, 350W, 1 Output, 60V, 10A |
| Manufacturer / Brand | BK Precision |
| Manufacturer part number | BK1747 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
B&K Precision
Power Supplies
B&K Precision Model 1747 General Purpose Dual Range DC Power Source
B&K Precision model 1747 is a general purpose dual range DC power source. It can output higher voltage at a lower current range or more current at a lower voltage range. Two 4-digit LED displays continuously monitor the output voltage and current. The power supply can be operated locally from the front panel or remotely through the RS-232 interface. The 1747 has excellent regulation and low ripple characteristics. Its mechanical configuration conserves bench space and facilitates portability. It is well-suited for a wide variety of electrical and electronics applications in service shops, engineering laboratories, production, school laboratories and the home.
SUPPLIED_WITH : Power cord, instruction manual, RS-232 cable, shor
Low ripple and noise
Excellent regulation
Constant voltage (CV) and constant current (CC) operation
Two large, easy-to-read LED displays provide good visibility in bright or low light
LED indication for CV and CC modes
Automatic recall of last settings on power up
RS-232 interface
Isolated output
Overload protection
Reverse polarity protection
Specifications
| Attribute | Value |
| Brand | BK Precision |
| Bench Power Supply Type | Dual Range Power Supply |
| Digital/Analogue | Digital |
| Output Current | 10 A |
| Supply Voltage | 115 V ac, 230 V ac |
| Output Connector | Binding Post Terminal |
| Maximum Temperature | +40 °C |
| Minimum Temperature | 0 °C |
| Number of Outputs | 1 |
| Number of Displays | 2 |
| Type | Digital |
| Input Connector | IEC 320 |
| Output Voltage | 60 V |
| Power Rating | 350 W |