Edimax N300 WiFi USB 2.0 Wireless Adapter

RS Stock No.:
7603625
Mfr. Prt No.:
EW-7612UAN
Brand:
Edimax

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7603625
Product description Edimax N300 WiFi USB 2.0 Wireless Adapter
Manufacturer / Brand Edimax
Manufacturer part number EW-7612UAN
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
RS stock number 7603625
Product description Edimax N300 WiFi USB 2.0 Wireless Adapter
Manufacturer / Brand Edimax
Manufacturer part number EW-7612UAN

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Edimax 300Mbps Wireless USB Adapter

The Edimax EW-7612UAn USB adapter simply plugs into your computer's USB port, then you can enjoy high-speed wireless network access in just a few seconds. This wireless USB adapter provides a quick and simple way to add or upgrade the wireless connectivity of your desktop, laptop, or notebook computer

Note

• Receive PHY rate : 300Mbps
• Transmit PHY rate : 150Mbps.
• Maximum performance may vary depending on network conditions and environmental factors.

Edimax Wireless

Features and Benefits:

• Complies with 802.11b/g/n standards with data rates up to 300Mbps
• Green WLAN technology for reduced power consumption
• Wi-Fi coverage up to 5 times greater than 802.11g routers
• Includes multi-language EZmax setup wizard
• Supports 64/128-bit WEP, WPA, WPA2 encryption and WPS
• Supports QoS-WMM
• Supports software AP mode

FAQs:

What does this product do?

Use the Edimax EW-7612UAn USB Adapter to connect your desktop or notebook computer to a wireless network and access a high-speed Internet connection, transfer files, and stream media from greater distances around your home or office.

Why is wireless connectivity better?

The Wireless Edimax EW-7612UAn USB Adapter uses 11n technology to maximize the speed and range of your wireless signal. It makes use of your home’s environment by bouncing multiple wireless signals off of walls and ceilings to work around obstructions and help eliminate dead spots.

What does WPS mean?

Wi-Fi Protected Setup (WPS) is a standard for the easy and secure establishment of wireless networks. If the wireless device with which you wish to connect supports WPS, the Edimax EW-7612UAn V2 will automatically set up the wireless connection with a robust WPA data encryption. The Edimax EW-7612UAn V2 wireless USB adapter supports both hardware (push-button) WPS and software WPS configurations.


Specifications

Attribute Value
Brand Edimax
Wireless Data Rate 300 Mbit/s
WiFi Band 2.4 GHz
WiFi Standard 802.11b, 802.11g, 802.11n
WiFi Rating N300
Wireless Connectivity WiFi
Interface USB 2.0
Checking stock...
IDR
467,809.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1467,809.40
*price per unit indicative
"Edimax N300 WiFi USB 2.0 Wireless Adapter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda