Sauter FH 2K Force Gauge 2000Hz RS232, Range: 2000N, Resolution: 1 N

RS Stock No.:
0559842
Mfr. Prt No.:
FH 2K
Brand:
Sauter
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
RS stock number 0559842
Product description Sauter FH 2K Force Gauge 2000Hz RS232, Range: 2000N, Resolution: 1 N
Manufacturer / Brand Sauter
Manufacturer part number FH 2K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FH Series Force Gauge, Digital

SUPPLIED_WITH : Measuring device with mains adapter and 6 standard

Digital battery force gauge with RS232 data output
Professional measuring performance, with 2000 Hz measuring frequency
Measurement accuracy ±0.2%, overload protection for 150% of final value
For measuring tractive and compressive forces with 10 memory spaces for peak value entry
For continuous measurement display and tare function
Display rotatable through 180 °, with indicator in N, kg and lb
With limit value function for quality control of equal specimens
Peak hold function for recording max. measured force, track function for continuous measurement
Mini statistics package integrated
Suitable for use with all Sauter test stands


Specifications

Attribute Value
Brand Sauter
Width 63 mm
Length 238 mm
Digital Output RS232
Best Accuracy ±0.5 %
Resolution 1 N
Minimum Operating Temperature +10 °C
Height 36 mm
Range 2000 N
Weight 640 g
Sampling Rate 2000 Hz
Plug Type Type C - European Plug
Measurement Units kgf, lbf, N
Maximum Operating Temperature +30 °C
Checking stock...
IDR
24,141,062.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
124,141,062.84
*price per unit indicative
"Sauter FH 2K Force Gauge 2000Hz RS232, Range: 2000N, Resolution: 1 N" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products