Dymo Rhino® M1011 Cable Tie Cable Marker Kit
- RS Stock No.:
- 6295282
- Mfr. Prt No.:
- S0720090
- Brand:
- Dymo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6295282 |
| Product description | Dymo Rhino® M1011 Cable Tie Cable Marker Kit |
| Manufacturer / Brand | Dymo |
| Manufacturer part number | S0720090 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Markers
Dymo Rhino M1011 Marking Kit
Industrial strength, rugged cast aluminium tool frame and solid carrying case, the Rhino M1011 is ideal for labelling in the toughest of environments.
Heavy duty labelling solutions made easy for factories, warehouses and other industrial locations, this marking kit provides easy cable identification. Using 12 mm stainless steel and aluminium labels it has a built-in hole punch and features a built-in cable tie slot punch for cable marking. Accurately set length of leading and trailing label edging with the built in measuring gauge, as well as the easy to use cutting handle. Cutting square and rounded edges the tool easily glides through stainless steel labels effortlessly. Designed to also create deep embossing and mirror script labels on the reverse image character wheel, this device provides excellent character legibility.
SUPPLIED_WITH : M1011 Label embosser, horizontal character wheel,
Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.
Features and Benefits:
• Ideal for marking pipelines, engine parts and underground cables
• Aluminium and stainless steel labels resistant to chemicals, extreme weather and high low temperature abrasion
• Rugged cast aluminium frame
• 2.5 mm diameter hole punch
• 4.76 mm character height
• Mirror script
Frequently asked questions:
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Specifications
| Attribute | Value |
| Affixing Method | Cable Tie |
| Brand | Dymo |
| Series | Rhino® M1011 |
| Resistant To | Weather |
| Kit or Accessory Type | Embossing |
| Kit Includes | 1 Stainless Steel & 1 Aluminium Reel, Normal & Reversed Image Wheel & Instruction Manual |
| Material | Aluminium, Steel |
| Printable | No |