Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar
- RS Stock No.:
- 3130233
- Mfr. Prt No.:
- 2023P7
- Brand:
- Digitron

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3130233 |
| Product description | Digitron 2000P Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 7bar |
| Manufacturer / Brand | Digitron |
| Manufacturer part number | 2023P7 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Digitron 2000P Series - Manometers
Digitron 2023P, 0-7 bar, Differential Manometer
The Digitron 2023P handheld differential manometer takes pressure measurements over a wide range of pressures. It is of robust design, to IP67 with hose connected, and operates between -10 and +50 °C. Features include a backlit display, reinforced silicone keypad and separate battery compartment. The 2023P filters low-level fluctuations to provide a stable display when measuring unsteady pressure levels.
Note
1. Requires 2xAA batteries (please see 744-2199 ).
2. Particular care should be taken not to over pressure this device as this may rupture the sensor membrane. This is not covered by the manufacturers warranty.
3. The differential / gauge instruments will only measure positive pressures i.e. positive pressure applied to the positive port, or negative pressure applied to the negative port.
4. Not suitable for use with corrosive substances or cyclic hydrocarbons, e.g. motor oil, transmission fluid and freon. To use these instruments with these fluid components, isolation must be provided in the form of a buffer, such as mineral oil or dry air.
SUPPLIED_WITH : Instruction manual
Hand-held manometers series. Features found in the range include:
Robust design. IP67 with hose connected, operates between -10 and +50°C, backlit 12.7mm display, reinforced silicone key pad and separate battery compartment
Accuracy: 0.15% rdg + 0.1fs +digit (+20 to +30°C); 0.15% rdg + 0.15% fs digit (elsewhere)
Connection: 2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Zeroing absolute user input of local barometric conditions for additional accuracy
Preset engineering units - mbar, Pa, inH²O, mH²O, inHg, mHg, kPa, PSI
Min/Max & Average recording, range lock & selectable auto off
Smoothing. Filters low level fluctuations to provide a stable display when measuring unsteady pressure levels
Automatic leak testing. Instrument measures pressure leakage from a system over a user specified test duration time. At the end of the test time a Pass/Fail message is displayed and logged to memory
Long battery life. Typically 200 hours (requires 2 x AA batteries, stock no 591-225)
Dimensions: 155 x 67 x 40mm, weight 180g
All instruments are supplied with instruction manual.
Accuracy 0.15% rdg + 0.1fs + digit (+20 to +30 °C), 0.15% rdg + 0.15% fs digit (elsewhere)
2 inputs via 1/8 BSP (4mm id, 6mm od hose)
Preset engineering units -mbar, Pa, inH2O, mH2O, inHg, mHg, kPa, PSI
Min/Max recorder and range lock
Dimensions 155 x 67 x 40 mm
Weight 180g
Model 202xP and 208xP additional features:
7 pre-set engineering units
Range lock, Min / Max recorder
Smoothing
Model 208xP additional features:
Automatic leak testing
250 memory logging on demand or at preset intervals
Min/Max and averaging recorder
4 digit reference coding of logged data
Cal function zero
Infra red serial interface to connect via DigiLink interface direct to a serial printer or PC
User-definable scaling
Specifications
| Attribute | Value |
| Brand | Digitron |
| Overpressure Maximum | 10 bar |
| Width | 67 mm |
| Length | 155 mm |
| Dimensions | 155 x 67 x 40 mm |
| Best Accuracy | ±0.15% + 0.0105 bar + 1 Digit |
| Maximum Pressure Measurement | 7 bar |
| Minimum/Maximum Recordings | Yes |
| Number of Pressure Ports | 2 |
| Display Type | LCD |
| Minimum Pressure Measurement | 0 bar |
| IP Rating | IP67 |
| Minimum Operating Temperature | -10 °C |
| Height | 40 mm |
| Model Number p | 2000P |
| Maximum Operating Temperature | +50 °C |
| Weight | 180 g |
| Pressure Port Type | Differential |
| Battery Type | AA |