SKF Belt Alignment Tool – Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm
- RS Stock No.:
- 8215077
- Mfr. Prt No.:
- TKBA 10
- Brand:
- SKF
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
| RS stock number | 8215077 |
| Product description | SKF Belt Alignment Tool - Laser Class 2, ±0.5 mm/m Accuracy, 169 x 51 x 37mm |
| Manufacturer / Brand | SKF |
| Manufacturer part number | TKBA 10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | SKF |
| Laser Class | Class 2 |
| Laser Wave Length | 635 nm |
| Level Accuracy | ±0.5 mm/m |
| Measurement Range | 0.05 → 3 m |
| Output Power | <1 mW |
| Power Source | Battery Operated |
| Weight | 1.3 kg |
| Dimensions | 169 x 51 x 37 mm |