Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa

RS Stock No.:
9205188
Mfr. Prt No.:
0563 0510
Brand:
Testo
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
RS stock number 9205188
Product description Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa
Manufacturer / Brand Testo
Manufacturer part number 0563 0510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

testo 510 Differential Pressure Manometer Kit 510

Air-conditioning systems are equipped with filters which prevent dirt from the outside air entering the indoor air. These filters are inspected regularly for continuing full functionality. Pressure is measured in front of and behind the filter. The result is the differential pressure. If differential pressure is too high, the filter is contaminated and needs changing. The testo 510 digital manomenter is an all-in-one, low pressure measurement solution. It can measure total external static pressure, differential pressure, duct velocities and manifold pressures. It can measure air flow with a pitot tube (not supplied). The 510 measures differential pressures in a range of 0 - 100 hPa. The differential pressure measurement is temperature-compensated for exact readings. The readings can be displayed in pascal over the entire measuring range. Magnets on the rear of the instrument allow hands-free work.

testo 510, belt pouch, hoses (x2), AAA batteries (

Features and Benefits

Provides pressure, differential pressure and air velocity measurements
User-selectable units of measure (in H2O, mBar, hPa, PSI, mmH20, mmHg, Pa, inHg, fpm, m/s)
0-40 in H20 pressure measurement range
Auto or manual power-off
1-touch zeroing
Temperature and air density compensation for accurate air flow measurements
Fully-featured, temperature compensated sensor in a rugged, compact package
Backlit LCD display with 3-button operation
Magnetic back allows hands-free operation
Low battery indicator
Protective cap for safe storage
Protection to IP40
Dimensions 119 x 46 x 25 mm
Weight 90 g (with batteries and protective cap)


Specifications

Attribute Value
Brand Testo
Best Accuracy +1.5 (0.40 → 40 inH2O) %, +1.5 (1.01 → 100 hPa) %
Maximum Pressure Measurement 100 hPa
Minimum Pressure Measurement 0 hPa
IP Rating IP40
Minimum Operating Temperature 0 °C
Height 119 mm
Weight 90 g
Pressure Port Type Differential
Battery Type AAA
Number of Pressure Ports 2
Display Type Backlit LCD
Width 25 mm
Maximum Operating Temperature +50 °C
Model Number p 510
Length 46 mm
Dimensions 46 x 25 x 119 mm
Checking stock...
IDR
2,373,555.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,373,555.81
*price per unit indicative
"Testo 510 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 100hPa" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products