STMicroelectronics P6KE400A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.:
1686156
Mfr. Prt No.:
P6KE400A
Brand:
STMicroelectronics

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1686156
Product description STMicroelectronics P6KE400A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Manufacturer / Brand STMicroelectronics
Manufacturer part number P6KE400A
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
RS stock number 1686156
Product description STMicroelectronics P6KE400A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Manufacturer / Brand STMicroelectronics
Manufacturer part number P6KE400A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Height 3.53 mm
Width 3.53 mm
Number of Elements per Chip 1
Test Current 1 mA
Maximum Reverse Leakage Current 1 µA
Direction Type Uni-Directional
Minimum Operating Temperature -65 °C
Dimensions 6.75 x 3.53 x 3.53 mm
Pin Count 2
Diode Configuration Single
Maximum Peak Pulse Current 5.7 A
Mounting Type Through Hole
Peak Pulse Power Dissipation 600 W
Package Type DO-15
Maximum Operating Temperature +175 °C
Maximum Clamping Voltage 706 V
Length 6.75 mm
Minimum Breakdown Voltage 380 V
Maximum Reverse Stand-off Voltage 342 V
Checking stock...
IDR
2,839,896.75
Out of stock
Price Tape (1 Tape of 1000)
Tape(s)Per Tape(IDR)Per Unit(IDR)
12,839,896.752,839.90
*price per unit indicative
"STMicroelectronics P6KE400A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda