Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load

RS Stock No.:
5133644
Mfr. Prt No.:
G3PA-430B-VD DC12-24
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5133644
Product description Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PA-430B-VD DC12-24
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
RS stock number 5133644
Product description Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load
Manufacturer / Brand Omron
Manufacturer part number G3PA-430B-VD DC12-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

DIN Rail Mount SSR's

APPROVALS : UL; CSA; VDE

Replaceable SSR power cartridge
DIN rail or surface mounting options
Finger protected terminals
LED input status indicator
Thermal overload indicator changes colour permanently to indicate possibility of a damaged power cartridge
Inputs may be ’commoned’ via integral linking terminals
Release Voltage 1 Vdc (Min)
Operating Temperature Range -30 to +80°C

L376004-03L376004-01

Specifications

Attribute Value
Brand Omron
Switching Type Zero Crossing
Height 100 mm
Series G3PA
Dimensions 100 x 47 x 100 mm
Maximum Control Voltage 30 V
Depth 47 mm
Output Device Triac
Length 100 mm
Minimum Operating Temperature -30 °C
Maximum Load Voltage 440 V
Maximum Operating Temperature +80 °C
Operating Temperature Range -30 → +80 °C
Control Voltage Range 9.6 → 30 V dc
Load Voltage Range 150 → 440 V ac
Mounting Type Panel Mount
Minimum Load Current 0.5 A
Maximum Load Current 30 A
Checking stock...
IDR
4,258,743.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,258,743.78
*price per unit indicative
"Omron 30 A Solid State Relay, Zero Crossing, Panel Mount, Triac, 440 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products