Domnick Hunter 1μm Replacement Filter Element for OIL-X Plus

RS Stock No.:
2069269
Mfr. Prt No.:
K058AO
Brand:
Domnick Hunter
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
RS stock number 2069269
Product description Domnick Hunter 1μm Replacement Filter Element for OIL-X Plus
Manufacturer / Brand Domnick Hunter
Manufacturer part number K058AO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

General Purpose/High Efficiency Filter G 1/4 - G1 Grade AO/AA Oil-X Plus Series

Main airline filtration for pipe sizes 1/4 in to 1in
Suitable for all types of compressor
Compatible with all compressor oils
Complete with high efficiency general purpose element (grade AO) or high efficiency oil removal element (grade AA)
Operating temperature range +1.5°C to +66°C
Corrosion protected inside and out with Alocram treatment and epoxy paint finish

LD206919-02L288893-01

Specifications

Attribute Value
Brand Domnick Hunter
For Manufacturer Series OIL-X Plus
Filtration Size 1 µm
Minimum Operating Temperature +1.5 °C
Maximum Operating Temperature +66 °C
Checking stock...
IDR
2,646,269.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,646,269.81
*price per unit indicative
"Domnick Hunter 1μm Replacement Filter Element for OIL-X Plus" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda