Keysight Technologies Bench Power Supply, 375W, 3 Output, 0 → 30V, 3A

RS Stock No.:
7452394
Mfr. Prt No.:
U8031A
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7452394
Product description Keysight Technologies Bench Power Supply, 375W, 3 Output, 0 → 30V, 3A
Manufacturer / Brand Keysight Technologies
Manufacturer part number U8031A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Keysight Technologies
Output Voltage 0 → 30 V
Type Digital
Input Connector IEC 320
Bench Power Supply Type Triple Output DC Power Supply
Digital/Analogue Digital
Output Current 3 A, 6 A
Supply Voltage 100 V ac, 120 V ac, 230 V ac, 240 V ac
Output Connector Binding Post Terminal
Maximum Temperature +40 °C
Minimum Temperature 0 °C
Number of Outputs 3
Number of Displays 2
Power Rating 375 W
Checking stock...
IDR
39,900,156.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
139,900,156.00
*price per unit indicative
"Keysight Technologies Bench Power Supply, 375W, 3 Output, 0 → 30V, 3A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products