Coba Europe Orthomat Roll PVC Foam Anti-Fatigue Mat x 900mm, 18.3m x 9mm
- RS Stock No.:
- 1935913
- Mfr. Prt No.:
- AF010003
- Brand:
- COBA

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1935913 |
| Product description | Coba Europe Orthomat Roll PVC Foam Anti-Fatigue Mat x 900mm, 18.3m x 9mm |
| Manufacturer / Brand | COBA |
| Manufacturer part number | AF010003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Orthomat Standard Anti-fatigue Mats
Orthomat is an anti-fatigue mat, made from PVC foam available as a standard anti-fatigue floor mat with a pebble textured surface. The anti-fatigue floor mats are excellent for light to medium use and for dry indoor use. A loose lay anti-fatigue matting, easy to clean, with a tread height of 9 mm.
SUPPLIED_WITH :
Loose lay floor mat
Anti-fatigue - Orthomat
Made from Virgin closed cell PVC Foam
Suitable for dry indoor environments
Low to medium traffic
Slip resistant - tested
Fire safety tested
2 colour options available
Pebble textured surface
Pile height 9 mm
Temperature range 0°C to +60°C
Insulated against cold floor surfaces
Easy to clean
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Work bench areas
Chemical Resistant To?
Chemicals
Alkalis
General industrial chemicals
Alcohols
Aliphatic hydrocarbons
Oil
Grease (must be correctly cleaned)
Weak acid
Strong mineral acids
Does Not Resist:
Organic solvents
Ketones
Esters
Aromatic hydrocarbons
Standard Resistance?
Slip protection EN 13552 category R10
Flame resistant DIN 54332(B2) – part of DIN 4102
How to Clean?
Brushing
Wet mopping
Grey Anti-fatigue Mats:
Stock number 1858412 - AF060003 – weight 40 kg
Stock number 1858434 - AF060002 – weight 3.27 kg
Stock number 1934566 – AF060001 - weight 1.34 kg
Black Anti-fatigue Mats:
Stock number 1934544 – AF010001 – weight 1.31 kg
Stock number 1935913 – AF010003 – weight 40 kg
Stock number 1935929 - AF010002 – weight 3.27 kg
Specifications
| Attribute | Value |
| Brand | COBA |
| Thickness | 9 mm |
| Range | Orthomat |
| Colour | Black |
| Mat Material | PVC Foam |
| Oil Resistant | No |
| Surface Type | Solid |
| Product Format | Roll |
| Environment Types | Dry |
| Length | 18.3 m |
| Anti-Slip | Yes |
| Width | 900 mm |
| Chemical Resistant | No |