Makita 230V Corded Impact Drill, UK Plug
- RS Stock No.:
- 5069543
- Mfr. Prt No.:
- HP1631K/2
- Brand:
- Makita

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5069543 |
| Product description | Makita 230V Corded Impact Drill, UK Plug |
| Manufacturer / Brand | Makita |
| Manufacturer part number | HP1631K/2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Makita HP1621 series Hammer Drills
Introducing the Makita HP1631 series of professional Combination Hammer Drills. These percussion drills have been developed to surpass the competitors in wattage, no-load speed and impacts per minute. Cylinder-shaped motor housing and aluminium gear housing cover provides high performance. The lightweight design makes it ideally suited for horizontal serial drilling for coring and chipping in any mid to upper wall and ceiling application.
The Makita HP1631 Corded Hammer Drills are available in two voltage options:
• 110V 710W Makita HP1631K/1 - 506-9559
• 230V 710W Makita HP1631K/2 - 506-9543
Features and Benefits:
• Professional compact impact drill with a powerful 6.0 AMP motor
• Two-mode operation: rotation only; hammering and rotation
• Robust design with full metal gearbox construction for excellent heat dissipation and extra rigidity
• The extended service life of carbon brushes
• Equipped with 13mm quick-action drill chuck for ease of use
• Double Insulated
• No Load Speed 0 - 3200 rpm
• Blows per minute 0-480000 bpm
• Large switch for easy operation
• Variable-speed-trigger
• Forward/Reverse rotation
• Comfortable in-line, rubberised soft-grip handle
• Delivered in a heavy-duty plastic case
Typical Applications:
Hammer & SDS drills are ideal tools for all heavy-duty applications when extra drilling power is required. Thanks to a number of functions such as drilling, chiselling and hammer drilling, corded SDS Hammer drills will easily work with masonry, concrete, bricks and other hard materials quickly and efficiently.
Corded SDS Drills & Hammer Drills are typically used by professionals for:
• demolition works
• renovation works
• drilling into concrete
• drilling into masonry
• removing bricks
• chasing cables
• cut-outs in walls
• cutting concrete
• removing tiles
FAQs:
What's the weight of this hammer drill?
This corded hammer drill weighs 2kg.
What do I get in the set?
The Makita HP162/HP163 comes with:
• Multi-position side handle
• Depth stop
• Keyless Chuck
• Transit Case
Is the motor brushed or brushless?
This hammer drill is equipped with a powerful 710W brushed motor.
Specifications
| Attribute | Value |
| Brand | Makita |
| Drill Type | Impact Drill |
| Brushed/Brushless Motor | Brushed |
| Drilling Capacity Wood | 30 mm |
| Wattage | 650 W |
| Drilling Capacity Masonry | 16 mm |
| Drilling Capacity Metal | 13 mm |
| Orientation | Straight |
| Corded/Cordless | Corded |
| Plug Type | Type G - British 3-pin |
| Voltage Rating | 230 V |
| Weight | 1.7 kg |
| Model Number | HP1621K/1 |