GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V
- RS Stock No.:
- 7051901
- Mfr. Prt No.:
- CP410
- Brand:
- GMC-I Prosys

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7051901 |
| Product description | GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V |
| Manufacturer / Brand | GMC-I Prosys |
| Manufacturer part number | CP410 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7051901 |
| Product description | GMC-I Prosys CP410 AC/DC Clamp Meter, 400A dc, Max Current 400A ac CAT III 300 V |
| Manufacturer / Brand | GMC-I Prosys |
| Manufacturer part number | CP410 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
CP41 and CP410
SUPPLIED_WITH : 1 x PP3 9V alkaline battery and instructions
4000 count LCD display
AC & DC Current Measurement
True RMS measurements with auto range
High noise rejection ideal for testing AC power distribution control gear and AC/DC inverter drive systems
High external field rejection
High accuracy over full range
Simple push button for data hold and auto zero
Low battery indication on LCD display
Auto power off conserves battery life
EN61010 safety rating CAT III, 300V
Specifications
| Attribute | Value |
| Brand | GMC-I Prosys |
| Best AC Current Accuracy | ±(1% rdg + 5dgts) |
| Power Source | Battery |
| Width | 74 mm |
| Length | 25 mm |
| AC Current Measurement Resolution | 10 mA |
| Dimensions | 25 x 74 x 194 mm |
| Functions Measured | AC Current, DC Current |
| True RMS | Yes |
| Model Number | CP410 |
| Minimum Operating Temperature | 0 °C |
| Height | 194 mm |
| DC Current Measurement Resolution | 10 mA |
| Maximum Conductor Size | 25 mm |
| Battery Life | 50 h |
| Safety Category Level | CAT III |
| Jaw Capacity Busbars | 25 mm |
| Weight | 235 g |
| Absolute Maximum DC Current Measurement | 400 A dc |
| Best DC Current Accuracy | ±(1% rdg + 5dgts) |
| Clamp Meter Type | AC/DC Clamp Meter |
| Absolute Maximum AC Current Measurement | 400 A ac |
| Safety Category Voltage | 300 V |
| Battery Type | 9V |
| Safety Category | CAT III 300 V |
| Display Type | LCD |
| Maximum Operating Temperature | +50 °C |