Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz

RS Stock No.:
7164785
Mfr. Prt No.:
53_SMA-50-0-2/111_NE
Brand:
Huber+Suhner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7164785
Product description Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 53_SMA-50-0-2/111_NE
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
RS stock number 7164785
Product description Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz
Manufacturer / Brand Huber+Suhner
Manufacturer part number 53_SMA-50-0-2/111_NE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Huber+Suhner SMA RF Coaxial Connectors

SMA series connectors

Huber+ Suhner 50 Ohm SMA RF Coaxial Adapters

A range of 50 Ohm SMA series RF coaxial adapters with a variety of configurations including SMA plug to SMA plug, SMA jack to SMA jack and SMA plug to SMA jack with straight and elbow orientations and bulkhead mount options. These 50 Ohm SMA series RF coaxial adapters include an SMA-precision plug to SMA-precision jack adapter (stock number 716-4940) for use in test and measurement applications with an expanded frequency range of up to 26.5 GHz and a mating interface standard of IEC 60169-15_MIL-STD-348A/405_CECC 22110. Stock number 716-4930 is an SMA 26.5GHz jack to SMA 26.5GHz jack bulkhead adapter which also has an expanded frequency range of up to 26.5 GHz with a SMA-26.5GHz - SUHNER-SMA-26.5GHz interface standard. A hermetically sealed SMA jack to SMA jack adapter is also available (stock number 716-4798) which has IP 68 ingress protection.


Specifications

Attribute Value
Brand Huber+Suhner
Operating Frequency 18 GHz
Adapter Type A SMA
Body Plating Gold over Nickel
Impedance 50 Ω
Gender A Male
Length 17.2 mm
Gender B Female
Adapter Type B SMA
Adapter Type SMA Plug to SMA Socket
Contact Plating Gold over Nickel
Polarity Normal
Contact Material Beryllium Copper
Body Orientation Right Angle
Checking stock...
IDR
988,063.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1988,063.80
*price per unit indicative
"Right Angle 50Ω RF Adapter SMA Plug to SMA Socket 18GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda