Telegartner Male Cat6a RJ45 Connector
- RS Stock No.:
- 7653695
- Mfr. Prt No.:
- J00026A2001
- Brand:
- Telegartner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 7653695 |
| Product description | Telegartner Male Cat6a RJ45 Connector |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J00026A2001 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7653695 |
| Product description | Telegartner Male Cat6a RJ45 Connector |
| Manufacturer / Brand | Telegartner |
| Manufacturer part number | J00026A2001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Field Assembly RJ45 Plug T568B Cat 6a
The ’field assembly’ RJ45 adapter is an effortless way to connect your Cat6a cable into your network. It’s a full metal shielded unit featuring full 360° shielding so it limits the possibility of interference. The body is made from a high quality zinc die cast and includes a pre-assembled protection cap. Included is a four chamber wire manager so it makes it super-efficient compared to the original method. This could even be used as a permanent solution or just a quick fix.
This RJ45 plug would make great functionality in any network administrator’s toolkit for quick repairs and debugging on networks. It would also be ideal for home, special lengths, extensions and could even be used in datacentres or any industrial facilities.
Features and Benefits:
• 360° shielding from a zinc body keeps interference out.
• High build quality ensuring a long life.
• Included four chamber wire manager makes it an easy install.
• No special tools needed to connect your Cat 6a.
• Optimised for the field even in demanding applications
• Supports between 5mm-9mm Cat6a cable.
• Piercing contacts – Suitable for conductor cross sections; AWG27/7 - 22/7; AWG24/1 – 22/1
Need Cat6a cable that supports this product?
Check out; 113-5902
We also sell this product with a right angle for more convenience; 878-7427
Specifications
| Attribute | Value |
| Brand | Telegartner |
| Depth | 13.8 mm |
| Connector Type | RJ45 |
| Length | 49 mm |
| Orientation | Straight |
| Width | 16.2 mm |
| Number of Ways | 8P8C |
| Contact Plating | Nickel Gold Alloy |
| LAN Category | Cat6a |
| Shield Type | STP |
| Ethernet Connector Type | RJ45 Connector |
| Contact Material | Spring Steel |
| Gender | Male |
| Mounting Type | Cable Mount |