Tesa tesa fix 4965 Transparent Double Sided Plastic Tape, 19mm x 50m
- RS Stock No.:
- 1116032
- Mfr. Prt No.:
- 4965-1
- Brand:
- Tesa
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
| RS stock number | 1116032 |
| Product description | Tesa tesa fix 4965 Transparent Double Sided Plastic Tape, 19mm x 50m |
| Manufacturer / Brand | Tesa |
| Manufacturer part number | 4965-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Tesa |
| Thickness | 0.21 mm |
| Colour | Transparent |
| Series | tesa fix |
| Tensile Strength | 20 N/cm |
| Model Number | 4965 |
| Maximum Operating Temperature | +200 °C |
| Adhesive Material | Acrylic |
| Backing Material | PET |
| Width | 19 mm |
| Tape Type | Plastic Tape |
| Minimum Operating Temperature | -40 °C |
| Adhesion Strength | 11.5 N/cm |
| Length | 50 m |