3M 10 Way Unscreened Flat Ribbon Cable, 6.35 mm Width, Series 3756

RS Stock No.:
8158135
Mfr. Prt No.:
3756/10-100
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8158135
Product description 3M 10 Way Unscreened Flat Ribbon Cable, 6.35 mm Width, Series 3756
Manufacturer / Brand 3M
Manufacturer part number 3756/10-100
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
RS stock number 8158135
Product description 3M 10 Way Unscreened Flat Ribbon Cable, 6.35 mm Width, Series 3756
Manufacturer / Brand 3M
Manufacturer part number 3756/10-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

3M TPE 0.635mm Ribbon Cable

From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. Designed for mass termination and flexibility the TPE ribbon cable uses 30AWG stranded conductors on 0.25 in. wire spacing.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Features and Benefits

• Signal density incresed by 0.25in. wire spacing
• TPE Insulation
• TPE (Thermoplastic Elastomer) Material

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Flat
Series 3756
Terminated/Unterminated Unterminated
Conductor Strand Type Stranded
Core Strands 7/38
Pitch 0.64 mm
Number of Ways 10
Voltage Rating 150 V
Capacitance 56.8 pF/m
Maximum Operating Temperature +105 °C
American Wire Gauge 30 AWG
Sheath Colour Grey
Number of Strands 7
Width 6.35 mm
Screened/Unscreened Unscreened
Size of Strands 38 AWG
Characteristic Impedance 82 Ω
High Density Yes
Standards Met UL
Minimum Operating Temperature -40 °C
Cable Shape Ribbon
Checking stock...
IDR
829,365.23
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1829,365.2327,645.51
*price per unit indicative
"3M 10 Way Unscreened Flat Ribbon Cable, 6.35 mm Width, Series 3756" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda