Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL201H, 20t, 45mm stroke
- RS Stock No.:
- 9033602
- Mfr. Prt No.:
- SCL201H
- Brand:
- Enerpac

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 9033602 |
| Product description | Enerpac Single, Portable Low Height Hydraulic Cylinder, SCL201H, 20t, 45mm stroke |
| Manufacturer / Brand | Enerpac |
| Manufacturer part number | SCL201H |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Cylinder & Pump Sets
Hydraulic Single-Acting, Low-Height Cylinder-Pump Set
Note
The Black Plastic Carry Case is no longer available with this product.
Enerpac’s SCL range bring together a two speed hydraulic hand pump and low height lifting cylinder to provide you with a lifting kit ideal for use in tight spaces. The two speed hand pump requires 78% less effort operate than single speed versions and is fitted with a pressure relief valve to prevent overloading. Lightweight and low handle effort ensures ease of use a minimum operator fatigue.
The compact low profile cylinder is manufactured from a tough alloy steel and has a baked enamel finish for a long life in the harshest of working environments a strong return spring minimises the time to close and a plunger wiper ensures prevention against contamination.
Kit Contents
Low height, single acting cylinder
P-392 two speed hydraulic hand pump
HC-7206 1.8 m safety hose
GF-230B pressure gauge
GA-2 gauge adaptor
Specifications
| Attribute | Value |
| Brand | Enerpac |
| Extended Height | 143 mm |
| Maximum Operating Pressure | 700 bar |
| Capacity | 20 t |
| Stroke | 45 mm |
| Manufacturer Series | SC |
| Closed Height | 98 mm |
| Single/Double Acting | Single |