Norgren 3/2 Pneumatic Solenoid Valve – Solenoid/Spring G 1/4 VP50 Series 24V dc
- RS Stock No.:
- 3669602
- Mfr. Prt No.:
- VP5010BJ111H00
- Brand:
- Norgren
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
| RS stock number | 3669602 |
| Product description | Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc |
| Manufacturer / Brand | Norgren |
| Manufacturer part number | VP5010BJ111H00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Norgren |
| Function | 3/2 |
| Body Material | Aluminium |
| Minimum Operating Temperature | 0 °C |
| Maximum Flow Rate | 1400 NL/min |
| Solenoid Voltage | 24 V dc |
| Maximum Operating Temperature | +50 °C |
| Manufacturer Series | VP50 |
| Thread Size | 1/4 in |
| Solenoid Power Consumption | 1 W |
| Solenoid Fitted | Yes |
| Connection Port Thread | G 1/4 |
| Mounting Style | Manifold |
| Maximum Operating Pressure | 14 bar |
| Thread Standard | G |
| Minimum Operating Pressure | 2 bar |
| Actuation Type | Solenoid/Spring |
| Number of Ports | 3/2 |