Anderson Power Products, SBE320 Female to Male 2 Way Battery Connector, 320.0A, 150.0 V

RS Stock No.:
6120172
Mfr. Prt No.:
E-6340G1
Brand:
Anderson Power Products

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6120172
Product description Anderson Power Products, SBE320 Female to Male 2 Way Battery Connector, 320.0A, 150.0 V
Manufacturer / Brand Anderson Power Products
Manufacturer part number E-6340G1
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
RS stock number 6120172
Product description Anderson Power Products, SBE320 Female to Male 2 Way Battery Connector, 320.0A, 150.0 V
Manufacturer / Brand Anderson Power Products
Manufacturer part number E-6340G1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

High Current - Anderson Power

160A, 320A, Connector housing with contacts and auxiliaries

Mechanically keyed colour coded housings prevent accidental mating of equipment operating at different voltages
Auxiliary contacts provide the ability to incorporate a secondary sensor control unit
Genderless design
Flat wiping contacts
UL voltage rating 150 V
Pair auxiliary contacts
Silver plated contacts offer longevity when using high power
Single piece housing
Capable of 10000 connect / disconnect cycles


Specifications

Attribute Value
Brand Anderson Power Products
Number of Contacts 2
Voltage Rating 150.0 V
Current Rating 320.0 A
Gender Female to Male
Series SBE320
Checking stock...
IDR
747,551.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1747,551.03
*price per unit indicative
"Anderson Power Products, SBE320 Female to Male 2 Way Battery Connector, 320.0A, 150.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda