Mitutoyo 571-211-30 150mm Imperial & Metric Depth Gauge, Stainless Steel
- RS Stock No.:
- 0734141
- Mfr. Prt No.:
- 571-211-30
- Brand:
- Mitutoyo

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0734141 |
| Product description | Mitutoyo 571-211-30 150mm Imperial & Metric Depth Gauge, Stainless Steel |
| Manufacturer / Brand | Mitutoyo |
| Manufacturer part number | 571-211-30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Digital
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).
Specifications
| Attribute | Value |
| Brand | Mitutoyo |
| Finish | Micro Lapped |
| Imperial or Metric | Both |
| Material | Stainless Steel |
| Resolution | 0.01 mm |
| Maximum Measurement | 150 mm |
| Accuracy | ±0.001 in |