Zarges K 470 Waterproof Metal Equipment case, 610 x 600 x 800mm

RS Stock No.:
2902790
Mfr. Prt No.:
40566
Brand:
Zarges
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
RS stock number 2902790
Product description Zarges K 470 Waterproof Metal Equipment case, 610 x 600 x 800mm
Manufacturer / Brand Zarges
Manufacturer part number 40566

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Zarges
External Dimensions 610 x 600 x 800 mm
Series K 470
Colour Silver
External Depth 800 mm
Watertight or Waterproof Yes
Material Aluminium
Weight 12 kg
Material Type Metal
Internal Width 550 mm
Lockable Yes
External Width 600 mm
Internal Height 580 mm
Internal Dimensions 580 x 550 x 750 mm
Internal Depth 750 mm
External Height 610 mm
Checking stock...
IDR
21,038,416.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,038,416.64
*price per unit indicative
"Zarges K 470 Waterproof Metal Equipment case, 610 x 600 x 800mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda