Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output

RS Stock No.:
1366054
Mfr. Prt No.:
SSP-300TBS
Brand:
Seasonic

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1366054
Product description Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
Manufacturer / Brand Seasonic
Manufacturer part number SSP-300TBS
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
RS stock number 1366054
Product description Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output
Manufacturer / Brand Seasonic
Manufacturer part number SSP-300TBS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Seasonic TFX Power Supply

This Seasonic full input range, industrial level power supply offers a dependable source for a wide range of setups requiring the TFX form factor. It is TFX 12 V v.2.31 compliant and Pentium 4 processor ready. 80 PLUS® Bronze certified, therefore it is highly efficient.

Features and Benefits

• SATA-ready
• Non-modular
• High efficiency and reliability
• Low ripple and noise
• Super low noise fan control
• Short circuit protection on all outputs
• Over voltage protection
• Over power protection
• Fanless Mode (up to 30% system load)


Specifications

Attribute Value
Brand Seasonic
Input Voltage 100 → 240 V dc
Line Regulation ±1 %
Width 140 mm
Number of Outputs 6
Depth 65 mm
Output Voltage -12 V dc, 3.3 V dc, 5 V dc, 12 V dc
Power Signal Conversion Type AC-DC
Standards Met BSMI, CB, CCC, CE, CUL, FCC, RCM, TUV
Series SSP
Output Current 2 A, 14 A, 17 A, 18 A, 20 A, 800 mA
Load Regulation ±5 %
Length 85 mm
Input Frequency Range 47 → 63 Hz
Power Rating 300 W
Checking stock...
IDR
1,288,258.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,288,258.98
*price per unit indicative
"Seasonic 300W PC Power Supply, 100 → 240V dc Input, -12 V dc, 3.3 V dc, 5 V dc, 12 V dc Output" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda