e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount

RS Stock No.:
6156884
Mfr. Prt No.:
IS-MB1-R/A
Brand:
e2s
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
RS stock number 6156884
Product description e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount
Manufacturer / Brand e2s
Manufacturer part number IS-MB1-R/A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand e2s
Multifunction Yes
Minimum Temperature -40 °C
Housing Colour Red
Current Consumption 25 mA
Series IS-mB1
Mounting Style Surface Mount
Base Diameter 90 mm
Lamp Included Yes
Bulb Type LED
Height 85 mm
Hazardous Area Certification ATEX
Maximum Temperature +60 °C
Supply Voltage 24 V dc
Lens Colour Amber
Light Effect Flashing
IP Rating IP65
Current Type DC
Checking stock...
IDR
3,743,838.77
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,743,838.77
*price per unit indicative
"e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda