Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc

RS Stock No.:
4927325
Mfr. Prt No.:
CUB5R000
Brand:
Red Lion
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
RS stock number 4927325
Product description Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc
Manufacturer / Brand Red Lion
Manufacturer part number CUB5R000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand Red Lion
Supply Voltage 9 → 28 V dc
Maximum Count Frequency 20 kHz
Digit Height 11.7 mm
Output / Interface Relay
Reset Method Manual
Weight 100 g
Count Mode Seconds
Display Type LCD
Mounting Type Panel Mount
Maximum Temperature +75 °C
Connection Type Screw
Display Range -9999999 → 9999999
Input Type Voltage
Maximum Operating Temperature +75 °C
Measurement Range -9999999 → 9999999
Number of Digits 8
Minimum Operating Temperature -35 °C
Count Direction Bi-Directional
Checking stock...
IDR
4,069,522.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,069,522.22
*price per unit indicative
"Red Lion Counter, 8 Digit, 20kHz, 9 → 28 V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products