MTI 568-150 150 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set

RS Stock No.:
5212400
Mfr. Prt No.:
568-150
Brand:
MTI

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5212400
Product description MTI 568-150 150 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set
Manufacturer / Brand MTI
Manufacturer part number 568-150
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
RS stock number 5212400
Product description MTI 568-150 150 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set
Manufacturer / Brand MTI
Manufacturer part number 568-150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

150-Part Tool Kit, Wave Profile 1/4"; 3/8"; 1/2"

This high-quality 150-piece socket set from MTI is supplied complete with 1/2 in, 1/4 in, 3/8 in square drive ratchets, selection of the most popular sockets and bits, and set of extensions. The high-performance chrome vanadium steel sockets and ratchet with a chrome plated finish guarantee durability and long life operation. A unique, innovative wave profile transfer forces directly to the flanks.

The soft and anti-slip handle ratchets guarantees safe and comfortable operation. The direction change lever positioned on the head features a quick release button making it easy to use and more productive for the user.

Complete kit comes in a durable PE case.

Features and Benefits:
• The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees anti-slip, safe and comfortable operation
• Innovative wave profile transfer 100% of force directly to the flanks to protect screws and nuts
• Suitable for imperial and metric screws as well as E-profile
• Quick release button and direction change lever
• Selection of extension bars for hard to reach areas
• Unique design allows for loosing and tightening damaged screws
• Supplied in a highly-durable plastic case for easy storing and transporting
• Suitable for Imperial, metric, outer Torx® and also worn screw heads
• Made of high-quality chrome vanadium steel
• All parts according to DIN standard

Typical Applications
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.


Specifications

Attribute Value
Brand MTI
Drive Size 1/2 in, 1/4 in, 3/8 in
Set Type Non-Impact Socket Set
Number of Pieces 150
Set Contents Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint
Drive Type Square
Finish Chrome
Material Chrome Vanadium Steel
Checking stock...
IDR
6,536,220.35
Out of stock
Price Set
Unit(s)Per Unit(IDR)
16,536,220.35
*price per unit indicative
"MTI 568-150 150 Piece , 1/2 in, 1/4 in, 3/8 in Socket Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda