CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC
- RS Stock No.:
- 0321155
- Mfr. Prt No.:
- GHG4118101R1826
- Brand:
- CEAG
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
| RS stock number | 0321155 |
| Product description | CEAG GHG411 Emergency Stop Push Button Surface Mount, NO/NC |
| Manufacturer / Brand | CEAG |
| Manufacturer part number | GHG4118101R1826 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | CEAG |
| Colour | Red/Black |
| Bezel Material | Plastic |
| IP Rating | IP65, IP66 |
| Head Diameter | 30 mm |
| Pole and Throw Configuration | DPST |
| Contact Configuration | NO/NC |
| Dimensions | 85 x 85 x 77.5 mm |
| Height | 85 mm |
| Reset Method | Pull to Reset |
| Series | GHG411 |
| Housing Material | Plastic |
| Depth | 77.5 mm |
| Push Button Material | Plastic |
| Length | 85 mm |
| Width | 85 mm |
| Head Style | Mushroom |
| Voltage Rating | 500 V |
| Mounting Type | Surface Mount |
| Hazardous Area Certification | ATEX |
| Supply Voltage | 500 V |
| Supply Current | 16 A |
| Normal State Configuration | NO/NC |
| Illuminated | No |