Wieland 24V dc SPDT Interface Relay Module DIN Rail Mount, flare

RS Stock No.:
3414812
Mfr. Prt No.:
80.010.4100.0
Brand:
Wieland
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
RS stock number 3414812
Product description Wieland 24V dc SPDT Interface Relay Module DIN Rail Mount, flare
Manufacturer / Brand Wieland
Manufacturer part number 80.010.4100.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Terminal Block Relay

APPROVALS : CSA; UL recognised

DIN rail mounting, hermetically sealed
Plug in jumpers to link common potentials
Status LED and marking label
Integrated diodes for coil suppression and polarity protection
Contact rating 6A/250V ac
Switching voltage 250 Vac
Operating temperature range 0 to +50°C


Specifications

Attribute Value
Brand Wieland
Height 98 mm
Maximum Input Voltage 30 V dc
Input Current 14 mA
Minimum Input Voltage 19.2 V
Standards Met CSA, UL
Relay Switching Classification Interface Relay Module
Number of Poles 1
Series flare
Dimensions 70 x 6.2 x 98 mm
Depth 6.2 mm
Turn Off Time 10 ms
Length 70 mm
Turn On Time 8 ms
Operating Temperature Range 0 → +60 °C
Input Voltage Range 19.2 → 30 V dc
Contact Configuration SPDT
Terminal Type Cage Clamp
Contact Material Silver Alloy
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +60 °C
Coil Voltage 24 V dc
Mounting Type DIN Rail
Checking stock...
IDR
303,551.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,551.66
*price per unit indicative
"Wieland 24V dc SPDT Interface Relay Module DIN Rail Mount, flare" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda