Ohmite 2500Ω ±10% 175W Adjustable Wire Wound Resistor ±260ppm/°C 215.9mm
- RS Stock No.:
- 8924800
- Mfr. Prt No.:
- D175K2K5E
- Brand:
- Ohmite



Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8924800 |
| Product description | Ohmite 2500Ω ±10% 175W Adjustable Wire Wound Resistor ±260ppm/°C 215.9mm |
| Manufacturer / Brand | Ohmite |
| Manufacturer part number | D175K2K5E |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8924800 |
| Product description | Ohmite 2500Ω ±10% 175W Adjustable Wire Wound Resistor ±260ppm/°C 215.9mm |
| Manufacturer / Brand | Ohmite |
| Manufacturer part number | D175K2K5E |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 1, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MX
Product Details
Ohmite 210 Series Wirewound Adjustable Power Resistors
Ohmite 210 series adjustable power resistors for applications requiring settings at different resistance values. These wirewound resistors are equipped with an adjustable lug, making them ideal for adjusting circuits, obtaining odd resistance values and setting equipment to meet various line voltages. The 210 series resistors feature a hollow core to permit secure fastening with spring-type clips or thru bolts with washers. They also offer the durability of lead free vitreous enamel coating and all-welded construction.
Note
Mounting brackets not included.
Terminals suitable for soldering or bolt connection.
Adjustable lug supplied
High wattage applications
All-welded construction
Rugged lead free vitreous enamel coating.
Flame resistant coating
RoHS compliant
Specifications
| Attribute | Value |
| Brand | Ohmite |
| Resistance | 2500 Ω |
| Temperature Coefficient | ±260 ppm/°C |
| Length | 215.9 mm |
| Construction | Wire Wound |
| Series | D175 |
| Termination Style | Radial |
| Case Style | Vitreous Enamel |
| Mounting Style | Bolt On, Bracket |
| Dimensions | 28.6 x 215.9 mm |
| Maximum Operating Temperature | +350 °C |
| Minimum Operating Temperature | +25 °C |
| Diameter | 28.6 mm |
| Tolerance | ±10 % |
| Power Rating | 175 W |