Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels

RS Stock No.:
1346480
Mfr. Prt No.:
410-321
Brand:
Digilent

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1346480
Product description Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels
Manufacturer / Brand Digilent
Manufacturer part number 410-321
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
RS stock number 1346480
Product description Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels
Manufacturer / Brand Digilent
Manufacturer part number 410-321

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Discovery 2 USB PC Multi-Function Instrument

The Analogue Discovery 2 is a USB oscilloscope and multi-function instrument that allows users to measure, generate, record and control mixed-signal circuits of all kinds. The device is equipped with 13 test and measurement instruments in one device and can provide the functionality of benchtop laboratory equipment in one portable and powerful device which can fit into your pocket. This means users can work with analog and digital circuits in most environments in or outside of a laboratory.
The optional Discovery BNC Adapter Board provides standard BNC probe connections. Discovery 2 is aimed at engineering students, hobbyists and electronics enthusiasts who can download tutorials and other information from: https://reference.digilentinc.com/reference/instrumentation/analog-discovery-2/start

SUPPLIED_WITH : Discovery 2 Kit: Project box, USB cable, 2 x 15 fl

Features:

The analog and digital inputs and outputs can be connected to a circuit using simple wire probes; alternatively, the Analog Discovery BNC Adapter and BNC probes can be used to connect and utilise the inputs and outputs. Driven by the free WaveForms software, the Analog Discovery 2 can be configured to work as any one of several traditional instruments, which include:
• 2-channel PC USB 14-bit 100Msps Digital Oscilloscope
• 2-channel 14-bit 100Msps Arbitrary Function Generator
• Stereo audio headphone/speaker amplifier
• 16-channel 100Msps Digital Logic Analyzer
• 16-channel 100Msps Pattern Generator
• 16-channel Virtual Digital I/O including buttons, switches and LEDs
• 2 x I/O Digital Trigger signals for linking multiple instruments
• Single-channel AC/DC Voltmeter
• Network Analyzer: 1Hz to 10MHz Bode, Nyquist, Nichols transfer diagrams
• Spectrum Analyzer: Power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)
• Digital Bus Analyzers for SPI, I²C, UART and Parallel ports
• 2 x Programmable Power Supplies (0 to +5V, 0 to -5V)
• WaveForms 2015 (Mac, Linux and Windows Compatible) software

RS Product Codes

134-6480 410-321 Analogue Discovery 2 Instrument Kit
134-6460 410-263 Analogue Discovery BNC Adapter Board

Analog Discovery 2 follows on from the Analog Discovery and improved features include:

• Ability to use an external power supply and consequently deliver more power to user supplies. When USB-powered, the Analog Discovery 2 delivers the same power as the Analog Discovery.
• New enclosure with enhanced design and improved connector reliability.
• Improved signal/noise and crosstalk performances for both the scope and waveform generator.
• Better defined bandwidth for both the scope and waveform generator.


Specifications

Attribute Value
Brand Digilent
Power Source USB
Bandwidth 30 MHz
Digital/Analogue Analogue
Number of Channels 2
Vertical Resolution 14 bit
Interface IIC, SPI, UART, USB
Oscilloscope Type PC Based
Checking stock...
IDR
5,236,108.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,236,108.80
*price per unit indicative
"Digilent Analog Discovery 2 PC Based Oscilloscope, 30MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products