Testo 440 Vane Probe, Battery-powered
- RS Stock No.:
- 1765592
- Mfr. Prt No.:
- 0635 9371
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 1765592 |
| Product description | Testo 440 Vane Probe, Battery-powered |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0635 9371 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 22, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Power Source | Battery |
| Minimum Operating Temperature | -20 °C |
| Height | 46 mm |
| Width | 105 mm |
| Length | 375 mm |
| Battery Life | 60 h |
| Weight | 355 g |
| Temperature Measurement Resolution | 0.1 °C |
| Battery Type | AA |
| Dimensions | 375 x 105 x 46 mm |
| Best Temperature Measurement Accuracy | ±0.5 °C |
| Maximum Operating Temperature | +70 °C |
| Model Number p | 440 |
| Maximum Temperature | +70 °C |