Keysight Technologies DSOX2012A Bench Digital Storage Oscilloscope, 100MHz, 2 Channels

RS Stock No.:
7250489
Mfr. Prt No.:
DSOX2012A
Brand:
Keysight Technologies

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7250489
Product description Keysight Technologies DSOX2012A Bench Digital Storage Oscilloscope, 100MHz, 2 Channels
Manufacturer / Brand Keysight Technologies
Manufacturer part number DSOX2012A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details


Specifications

Attribute Value
Brand Keysight Technologies
Sample Rate Random 2 Gsps
Bandwidth 100 MHz
Minimum Time Base 5 ns/div
Safety Category Level CAT I, CAT II
Interface USB
Safety Category Voltage 300 V
Display Type WVGA
Number of Channels 2
Safety Category CAT I 300 V, CAT II 300 V
Series InfiniiVision 2000 X
Power Source Mains
Maximum Vertical Sensitivity 5 V/div
Digital/Analogue Digital
Screen Size 8.5 in
Weight 3.9 kg
Maximum Time Base 50 s/div
Record Length 50 k points/c
Dimensions 380.6 x 141.5 x 204.4 mm
Oscilloscope Type Bench
Minimum Vertical Sensitivity 1 mV/div
Plug Type Type C - European Plug, Type G - British 3-pin
Vertical Resolution 8 bit
Oscilloscope Form Digital Storage
Checking stock...
IDR
37,456,219.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
137,456,219.00
*price per unit indicative
"Keysight Technologies DSOX2012A Bench Digital Storage Oscilloscope, 100MHz, 2 Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products