RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A
- RS Stock No.:
- 8246080
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8246080 |
| Product description | RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8246080 |
| Product description | RS PRO Europe to Australia, China, Italy, Japan, Switzerland, UK, USA Travel Adapter, Rated At 16A |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 4, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Country Adapter - World to Schuko
This World to Euro (Schuko) country adapter is the ideal solution for travellers who prefer to carry an adapter for a specific travel destination. It is also ideal for providing international guests the possibility of connecting their devices. This adaptor incorporates a Schuko plug and provides socket receptacles for the following countries: Switzerland, Italy, Australia/China, UK, USA/Japan.
Features and Benefits:
• Designed in Switzerland
• Suitable for equipment with earthed & unearthed plugs (2 & 3–pole)
• Socket receptacles for: Switzerland, Italy, Australia/China, UK, USA/Japan
• Output plug: Europe (Schuko)
• Input voltage: 100V – 250V
• Max. load: 16A
• Power rating: 100V – 1600W / 250V – 4000W
• Colour: white
FAQs:
How do travel adapters work?
Travel adapters are simple devices that enable a user to plug any electronic device into walls with different sockets determined by a region of the world. On the one end adapter has prongs that fit the wall socket and at the other ends is a socket itself for a user device cable.
People confuse Travel Adapters and Travel Converters but it is important to remember that these are NOT the same thing. Converters are more complicated devices that convert a voltage. Adapters do not do it.
Is this travel adapter grounded or non-grounded?
Yes, this travel adapter is grounded which means it is suitable for use with a three-prong type of electrical sockets. All devices will work normally without the ground wire because it's not a part of conducting path, however, grounding guarantees an extra security and protection for your appliances.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Type 1 Connector | European Plug |
| Country 2 | Australia, China, Italy, Japan, Switzerland, UK, USA |
| Country 1 | Europe |
| Converter Type | Travel Adapter |
| Current Rating | 16 A |
| Country | Europe to Australia, Europe to China, Europe to Italy, Europe to Japan, Europe to Switzerland, Europe to UK, Europe to USA |