GCE Gas Welder

RS Stock No.:
0179718
Mfr. Prt No.:
81789RS
Brand:
GCE
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
RS stock number 0179718
Product description GCE Gas Welder
Manufacturer / Brand GCE
Manufacturer part number 81789RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Portable Welding Kit

Note

Where applicable blowpipes and nozzles are designed and manufactured to comply with BS 6503

Can also be used for heating with acetyleneAdjustable height clamp to accommodate taller cylindersStorage for outfit case is provided Retractable handle to permit transportation in a car bootWeight 33kgGas cylinders not included


Specifications

Attribute Value
Brand GCE
Kit Contents 3/16in. Bore Twin Line Fitted Hose (5m.), 3/64in. A-FN Type Cutting Nozzle, Acetylene Flashback Arrestor, ASFN Type Sheet Metal Cutting Nozzle, Combination Spanner, Cutting Attachment, Data Card, Goggles, Heating Nozzle & Neck, L/W Nozzles: 2, Mixer, Nozzle Cleaner Outfit, Outfit Spanner, Oxygen Flashback Arrestor, Pistol Style Ignitor, Shank, Single Stage 2 Gauge Acetylene Regulator, Single Stage 2 Gauge Oxygen Regulator, 5, 7, 10, 13
Welder Type Gas Welder
Weight 33 kg
Kit Type Portable Gas Welding Kit
Checking stock...
IDR
18,587,871.57
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,587,871.57
*price per unit indicative
"GCE Gas Welder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda