Pepperl + FuchsZener Barrier With Analog Input, 150mA max
- RS Stock No.:
- 7934284
- Mfr. Prt No.:
- Z765
- Brand:
- Pepperl + Fuchs

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7934284 |
| Product description | Pepperl + FuchsZener Barrier With Analog Input, 150mA max |
| Manufacturer / Brand | Pepperl + Fuchs |
| Manufacturer part number | Z765 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ID
Product Details
Isolation Barriers
Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G
P&F Dual Channel Zener Diode Barriers
Using a dual channel barrier impedes a direct grounding of the intrinsically safe circuit. The ground is only made in the event of a failure, if the zener diodes conduct. This circuit also suppresses influences of external circuits.
Typical application - thermocouples
Specifications
| Attribute | Value |
| Brand | Pepperl + Fuchs |
| Barrier Type | Zener Barrier |
| Minimum Operating Temperature | -20 °C |
| Number of Channels | 2 |
| Safety Current Resistance | 107 Ω |
| Hazardous Area Certification | ATEX |
| Maximum Current | 150 mA |
| Supply Voltage | 13.3 V dc |
| Signal Type | Analog Input |
| Maximum Operating Temperature | +60 °C |
| Safety Current Maximum | 150 mA |
| Maximum Voltage | 250 V |
| Safety Voltage Maximum | 250 V |
| Operating Temperature Range | -20 → +60 °C |