Pilz PNOZ X 24V dc Safety Relay – Dual Channel With 2 Safety Contacts

RS Stock No.:
2451905
Mfr. Prt No.:
774500
Brand:
Pilz

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2451905
Product description Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 774500
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
RS stock number 2451905
Product description Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 774500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PNOZ XV2 Safety Relay, Adjustable Time Delayed

The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.

APPROVALS : CE, cULus Listed, TÜV, KOSHA, CCC.

Features and benefits:

• DIN rail mounted with screw terminals
• 2 instantaneous delay-on re-energised safety contacts
• LED operating voltage displayed alongside switching psitions and also the reset circuit
• Connections built in for safety limit switches, e-stops and more
• Single or dual channel operation
• Simple and fast wiring saving you time, effort and money long term
• Save costs when exchanging units (there’s no need to rewire therefore you should eliminate potential wiring errors).
• Electromechanical, potential-free

Safety features

• The circuit is redundant with built-in self-monitoring.
• The safety function remains effective in the case of a component failure.
• The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
• International certification
• Faster commissioning and simple wiring through units with plug-in terminals
• High plant availability and short downtimes thanks to a convenient diagnostic options on the device

Applications

• E-STOP pushbuttons
• Safety gate limit switches
• Reset buttons

Technical safety parameters

• EN 60947-5-1
• EN 60204-1
• VDE 0113-1


Specifications

Attribute Value
Brand Pilz
Range PNOZ X
Function Safety Switch/Interlock
Reset Method Automatic, Manual, Monitored
Depth 121 mm
Length 87 mm
Width 45 mm
Number of Channels 2
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V dc
Safety Contacts 2
Series PNOZ XV2
Performance Level e
Checking stock...
IDR
11,362,419.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
111,362,419.03
*price per unit indicative
"Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda