Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA
- RS Stock No.:
- 1617295
- Mfr. Prt No.:
- 207NIN7B01A00
- Brand:
- Sedis
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
| RS stock number | 1617295 |
| Product description | Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA |
| Manufacturer / Brand | Sedis |
| Manufacturer part number | 207NIN7B01A00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
| Attribute | Value |
| Brand | Sedis |
| Roller Diameter | 8.51 mm |
| Chain Type | 08B-2 |
| Overall Width | 30.6 mm |
| Material | Stainless Steel |
| Chain Width | 7.75 mm |
| Pitch | 12.7 mm |
| Plate Height | 11.8 mm |
| Weight | 1.3 kg/m |
| Number of Strands | Duplex |
| Length | 5 m |
| Chain Series | ALPHA |