3M PELTOR LiteCom PRO III Wireless Electronic Ear Defenders with Headband, 30dB, Noise Cancelling Microphone

RS Stock No.:
8842388
Mfr. Prt No.:
MT73H7A4D10EU
Brand:
3M PELTOR

Legislation and Compliance

RoHS Status: Exempt

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 8842388
Product description 3M PELTOR LiteCom PRO III Wireless Electronic Ear Defenders with Headband, 30dB, Noise Cancelling Microphone
Manufacturer / Brand 3M PELTOR
Manufacturer part number MT73H7A4D10EU

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

3M™ Peltor™ WS LiteCom™ Headset Headband

The 3M™ Peltor™ WS™ LiteCom headset is designed for use in tough and noisy environments with built in technology. With active noise cancellation, hands free radio communication and Bluetooth these ear defenders combine comfort and wearability with effective protection from harmful noises within your workplace.

SUPPLIED_WITH : NiMh Rechargeable battery and charger

High-Performance

These hearing protectors have an SNR (single number rating) of 30 decibels (dB) and built-in two way radio with the ability of transmitting up to 3 kilometres. Powered by two AA batteries, which provide approximately 24 hours of operating time.

Dynamic Microphone

You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in dynamic microphone is noise-cancelling and provides voice operated transmissions (VOX). The headset allows two-way conversations across multiple parallel channels (up to 8 channels and 38 sub-channels). The noise cancelling microphone will effectively filter out any background noises so they can be heard clearly.

Hands Free Use

The Peltor LiteCom headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset has Bluetooth meaning you can connect to compatible devices for answering calls or streaming music and stay connected from up to 10 metres away.

Features and Benefits

• Communication on 8 channels, in the PMR 446 MHz frequency range
• 38 Subchannels per radio channel, allows you to communicate individually using the same channels
• Wireless Bluetooth® connection to your mobile phone allows you to manage phone calls directly in the headset
• Telephone calls can be managed simultaneously with a call on the communication radio
• Integrated noise cancelling microphone
• Level-dependent function for ambient listening
• VOX microphone (Voice Operated, hands-free Transmission)
• Automatically switches off after two hours of non-use, to save batteries

Typical Applications

• Industrial
• Construction
• Maintenance
• Agriculture
• General Working Environments

FAQ’s

Does the Peltor WS Lite-Com feature Active noise protection?

Yes, it actively mimics the outside noise, so that they cancel each other eliminating the noise that’s distracting you.

Can you connect the LiteCom headset to a mobile phone?

Yes, the headset is connected wirelessly through Bluetooth for telecommunication or audio streaming from up to 10 metres away.

Are ear muffs as effective as ear plugs?

For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.


Why are ear defenders necessary?

Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.

Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.

Why Choose 3M?

3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.


Specifications

Attribute Value
Brand 3M PELTOR
Folding Yes
Noise Cancelling Microphone Yes
Push to Talk Button Yes
Bluetooth Yes
FM Radio No
Attachment Type Headband
Communication Type Speak & Listen
Series LiteCom PRO III
Single Number Rating SNR 30 dB
Ear Defender Type Communication Ear Defender
Product Weight 462 g
Active Noise Protection Yes
Colour Black
Connection Type Wireless
Checking stock...
IDR
26,249,771.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
126,249,771.40
*price per unit indicative
"3M PELTOR LiteCom PRO III Wireless Electronic Ear Defenders with Headband, 30dB, Noise Cancelling Microphone" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda