Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc
- RS Stock No.:
- 1905681
- Mfr. Prt No.:
- 1320-24
- Brand:
- Fulleon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1905681 |
| Product description | Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | 1320-24 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1905681 |
| Product description | Eaton Fulleon Access Control Door Magnet, 390N Holding Force 24V dc |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | 1320-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Readers - Ingersoll Rand
Fulleon Electromagnetic Door Holders
This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system.
SUPPLIED_WITH : complete instructions.
Features and Benefits
• Versatile holding settings with high holding force, these wall mounted door magnets offer the user a range of holding strengths
• Simple and flexible installation
• With the Fulleon magnet, the user has the option to manually close the door if required
• Suitable for a variety of fire doors whether large or small
• Allows for door misalignment
• Supplied with an integral test/override button.
Uses and Applications
Fulleon access door magnets can be used across a range of applications in which doors are required to be held open under normal conditions, and then automatically released in the event of fire alarms and evacuation. Examples include nursing homes, hospitals, schools, and industrial premises.
A floor mounting bracket is also available for universal types of situations where walls or posts are not conveniently situated, stock number 190-5704.
Specifications
| Attribute | Value |
| Brand | Fulleon |
| Diameter | 65 mm |
| Door Type | Double Door, Single Door |
| Holding Force | 390 N |
| Supply Voltage | 24 V dc |
| Depth | 47 mm |
| Height | 95 mm |
| Width | 95 mm |
| Series | Eaton CSA |
| Special Features | BS5839 |
| Model Number | FSMD/024/40/W DOOR RELEASE UNIT 24VDC |