Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,230 V ac
- RS Stock No.:
- 1579642
- Mfr. Prt No.:
- J62-T
- Brand:
- Powerbreaker
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
| RS stock number | 1579642 |
| Product description | Powerbreaker Inline Mains RCD Connector Adapter 2 Pole ,Rated At 16A,230 V ac |
| Manufacturer / Brand | Powerbreaker |
| Manufacturer part number | J62-T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HN
Product Details
Specifications
| Attribute | Value |
| Brand | Powerbreaker |
| Type | Adapter |
| Tripping Current | 30 mA |
| Tripping Time | 40 ms |
| Pole Format | 2 |
| IP Rating | IP65 |
| Inline | Yes |
| Voltage Rating | 230 V ac |
| Current Rating | 16 A |