Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC

RS Stock No.:
4258449
Mfr. Prt No.:
XB4BS8445
Brand:
Schneider Electric
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
RS stock number 4258449
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XB4BS8445

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Emergency Stop Push Button Switch 22 mm - Harmony XB4 Series

Introducing the Harmony ZB4-B series of push button switch from Schneider Electric. This particular e-stop button has a snap-fit assembly which is tightened with a single screw, providing you with easy to secure mounting.
Harmony ZB4-B series from Schneider meets the most demanding international standards and approvals, such as EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC. These mushroom head E-Stops come with the complete button head, fixing collar and contact block.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Chromium plated metal, durable and easy to recycle
• Shock protection level up to IK06 providing additional machine & personnel safety in emergency situations including shock or electrocution
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance combined with shake-proof terminal screws perfect for a moving panel or parts
• 1 NO + 1 NC Contact(s) - suitable for varying applications and scenarios
• 22 mm cut-out size - fits with a wide range of other Schneider Contact Block base units
• Conformity to the highest industry standards for machine safety including - IEC, UL, CSA, CCC EAC & JIS standards, as well as CE marking & Marine approvals
• IP65, IP69K, IP67, IP66, NEMA 4, NEMA 4X, NEMA 12 & NEMA 13 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations
• Schneider Green Premium product as standard across the XB4 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Food and Beverage industries (restaurants, kitchens - IP66 waterproofing is perfect for wash-down procedures)
• Automotive industries (particularly with a lot of moving machinery & devices)
• Energy distribution panels, public works, commercial buildings, airports.


Specifications

Attribute Value
Series Harmony
Brand Schneider Electric
Colour Red
IP Rating IP66, IP67, IP69, IP69K
Range Harmony
Pole and Throw Configuration DPST
Contact Configuration NO/NC
Reset Method Twist to Reset
Depth 43 mm
Push Button Material Plastic
Mounting Type Panel Mount
Supply Voltage 600 V ac, 600 V dc
Normal State Configuration NO/NC
Push Button Actuation Latching
Head Diameter 40 mm
Voltage Rating 600 V ac, 600 V dc
Cutout Diameter 22 mm
Width 46.5 mm
Head Style Mushroom
Supply Current 0.55 (dc) A, 6 (ac) A
Illuminated No
Checking stock...
IDR
2,300,867.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,300,867.04
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 22mm Cutout, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda