Skipper Red & White Safety Barrier, Retractable Barrier 9m

RS Stock No.:
8853666
Mfr. Prt No.:
Skipper01-O R/W
Brand:
Skipper
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
RS stock number 8853666
Product description Skipper Red & White Safety Barrier, Retractable Barrier 9m
Manufacturer / Brand Skipper
Manufacturer part number Skipper01-O R/W

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Skipper Retractable Tape Unit

These Skipper Units provide a versatile and highly-visible solution to cordon off any area as required. Skipper units simply click onto the top of Skipper traffic cones or can be used in conjunction with the Skipper post and base system.

This Skipper unit houses 9 metres of retractable barrier tape which can be used again and again, saving time, money and space in the long-term versus throw-away barrier tape.

FEATURES and BENEFITS:

Robust and durable – suitable for exterior as well as interior use
Light-weight, compact and easy to store
Features built-in locking button to prevent unwanted spooling of tape
Tape end clip can be attached by wrapping around a pillar or post and attaching to itself

R8853666-01

Specifications

Attribute Value
Brand Skipper
Barrier Type Retractable Barrier
Tape Length 9 m
Tape Colour Red, White
Colour Red, White
Checking stock...
IDR
1,670,792.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,670,792.81
*price per unit indicative
"Skipper Red & White Safety Barrier, Retractable Barrier 9m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products