MH Connectors MHDTZK Zinc D Sub Backshell, 9 Way, Strain Relief

RS Stock No.:
8212719
Mfr. Prt No.:
MHDTZK9-K
Brand:
MH Connectors

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8212719
Product description MH Connectors MHDTZK Zinc D Sub Backshell, 9 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK9-K
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
RS stock number 8212719
Product description MH Connectors MHDTZK Zinc D Sub Backshell, 9 Way, Strain Relief
Manufacturer / Brand MH Connectors
Manufacturer part number MHDTZK9-K

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

MH Connectors Zinc Nickel Plated Hoods, MHDTZK Series

A range of Zinc, Nickel Plated Hoods from MH Connectors. These metal Backshells have a C-Clip for grounding the cable braid or drain wire and are re-openable. A multi diameter ABS grommet Strain Relief provides a secure termination to the Hood for cables up to 9 mm Outside Diameter. Full metal UNC 4-40 threaded Jackscrews are supplied with these Backshells.

Hood Screws are M3, Zinc plated steel
Compression Spring is Nickel plated steel
Operating Temperature Range -40 °C to +120 °C


Specifications

Attribute Value
Brand MH Connectors
D-Sub Shell Size E
Series MHDTZK
Colour Silver
Strain Relief Yes
Number of Contacts 9
Housing Material Zinc
Body Orientation Straight
Checking stock...
IDR
48,668.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
148,668.96
*price per unit indicative
"MH Connectors MHDTZK Zinc D Sub Backshell, 9 Way, Strain Relief" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products