Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ
- RS Stock No.:
- 1562587
- Mfr. Prt No.:
- CBR-14
- Brand:
- Nova

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1562587 |
| Product description | Nova, CBR-14 Metal Film, Through Hole 144 Resistor Kit, with 3080 pieces, 1 Ω → 10MΩ |
| Manufacturer / Brand | Nova |
| Manufacturer part number | CBR-14 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
600mW CBR-14 Series, Axial
From Nova Elektronic this metalfilm resistor kit comes with 3,080 pieces with 144 values. The selection of CBR-14 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging contained in a handy ring binder.
Features and Benefits:
• This kit is supplied in a ring binder (CCO-70)
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 1.0Ω to 10MΩ (E12/E24)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: 50ppm/°C
• Form of delivery: 6 flatpacks
• 6 Flaps FL 24//10 144 values/total 3080 pcs
Specifications
| Attribute | Value |
| Brand | Nova |
| Number of Values | 144 |
| Series | CBR-14 |
| Mounting Type | Through Hole |
| Resistance Range | 1 Ω → 10 MΩ |
| Technology | Metal Film |
| Number of Pieces | 3080 |
| Resistance Tolerance | ±1 % |
| Maximum Power Rating | 0.6 W |